KOA Speer ElectronicsSR732ATTD1R00DResistor Fixed Single-Surface Mount

Res Thick Film 0805 1 Ohm 0.5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this SR732ATTD1R00D fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 1 Ohm. This durable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 0.5%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.1465
    1. 5000+$0.1465
    2. 10000+$0.1435
    3. 15000+$0.1434
    4. 20000+$0.1420
    5. 25000+$0.1407
    6. 30000+$0.1379
    7. 40000+$0.1368
    8. 50000+$0.1354
    9. 100000+$0.1341

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.