| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 90 |
| Single | |
| 90 | |
| 5 | |
| 120 | |
| 0.85 | |
| 100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Diameter | 5.6(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

