| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| Automotive | No |
| PPAP | No |
| 30 | |
| -40 | |
| 85 | |
| Mounting | Panel |
| Package Height | 19.05 mm |
| Package Width | 21.98 mm |
| Package Length | 25.4 mm |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Cable |
If your project requires proximity switching, speed detection or current sensing then this SR4P3-B10 Hall effect sensor from Honeywell is perfect for you. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

