TE ConnectivitySR4D4024Power Relays
Power Relay 24VDC 8A DPST-NO/DPST-NC(40.1mm 13.1mm 16.6mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Special Features | Force Guided Relay |
| DPST-NO|DPST-NC | |
| 2 Form A|2 Form B | |
| 24 | |
| 33.33 | |
| 720 | |
| 18VDC | |
| 2.4VDC | |
| 400 | |
| 8 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 10 | |
| -25 | |
| 70 | |
| DIP | |
| 16 | |
| 40.1 | |
| 13.1 | |
| 16.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

