Micro Commercial ComponentsSR206-TPRectifiers
Diode Schottky 60V 2A 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Single | |
| 60 | |
| 2 | |
| 50 | |
| 0.7 | |
| 100 | |
| 75°C/W | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode SR206-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has a minimum operating temperature of -50 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

