| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Resistance Value (Ohm) | 200m |
| Tolerance | 1% |
| Power Rating (W) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | -50 to 100 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Termination Style | Pin |
| Number of Terminals | 4 |
| Termination Forming | Not Formed |
| Package Shape | Rectangular |
| Product Length (mm) | 14.35 |
| Product Depth (mm) | 2.29 |
| Product Height (mm) | 10.16 |
| Lead Length (mm) | 3.18 |
| Mounting | Through Hole |