| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 90 |
| Single | |
| 90 | |
| 1@Ta=50C | |
| 50 | |
| 0.77 | |
| 1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 2.72(Max) |
| Mounting | Through Hole |
| Package Length | 5.51(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

