HoneywellSR17C-J6Hall Effect Sensors
Hall Effect Sensor 20mA 5V/9V/12V/15V/18V/24V 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 1.5(Max) | |
| 20 | |
| 3.8 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -20 | |
| 85 | |
| Mounting | Screw |
| Package Height | 13 mm |
| Package Width | 15.7 mm |
| Package Length | 23.74 mm |
| PCB changed | 3 |
| 3 |
If your project requires proximity switching, speed detection or current sensing then this SR17C-J6 Hall effect sensor from Honeywell is perfect for you. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 3.8 V and a maximum of 30 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

