| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Vane Sensor | |
| -20 | |
| 85 | |
| 30 | |
| Mounting | Screw |
| Package Height | 11.94 |
| Package Width | 6.35 |
| Package Length | 24.64 |
| PCB changed | 3 |
| 3 |
Are you working with a sensitive I/O circuit? Implement this SR16C-J8 specialized sensor by Honeywell for the best results. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

