KYOCERA AVX Components CorporationSR152A220JARCapacitor Ceramic Multilayer
Cap Ceramic 22pF 200V C0G 5% Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 200VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 3.81 X 2.54 X 3.81 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.81(Max) | |
| 5.33(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

