50-75% Off

HoneywellSR13C-A1Hall Effect Sensors

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin

This precision engineered SR13C-A1 Hall effect sensor from Honeywell operates as an analog transducer to directly return a voltage. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Total In Stock: 260 parts

Regional Inventory: 100

    Total$20.21Price for 1

    100 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 100 parts
      • Price: $20.21
    • (20)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 160 parts
      • Price: $13.1369

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.