YAGEOSR1206JR-0756RLResistor Fixed Single-Surface Mount

Res Thick Film 1206 56 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The SR1206JR-0756RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 56 Ohm. This durable part has a power rating of 0.25 (1/4) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 5%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

20,000 parts: Ships in 4 days

    Total$146.00Price for 5000

    • (5000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2524+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0292

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.