YAGEOSR1206JR-073R3LResistor Fixed Single-Surface Mount

Res Thick Film 1206 3.3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a SR1206JR-073R3L fixed single surface-mount resistor from Yageo. This product has a resistance value of 3.3 Ohm. This part has a power rating of 0.25 (1/4) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0206
    1. 5000+$0.0206
    2. 10000+$0.0202
    3. 20000+$0.0200
    4. 25000+$0.0198
    5. 30000+$0.0194
    6. 40000+$0.0192
    7. 50000+$0.0190
    8. 100000+$0.0189

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.