EatonSR-5-500MA-APFuses
Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 8.1mm Ammo CCC/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Primary and Secondary Over Current Protection | |
| 8.5 X 8.1 | |
| 0.5 | |
| 250 | |
| 250 | |
| 2 | |
| 0.242 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8.1 | |
| 8.5 | |
| 7.6 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
