50-75% Off
EatonSR-5-2A-BKFuses
Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8.1mm Bulk CCC/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Primary and Secondary Over Current Protection | |
| 8.5 X 8.1 | |
| 2 | |
| 250 | |
| 250 | |
| 30 | |
| 0.031 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.1 | |
| 8.5 | |
| 7.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
