SamtecSQW-140-01-F-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 80 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 80.3 | |
| 4 | |
| 6.35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

