SamtecSQW-120-01-L-D-VSConnector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 40.3 | |
| 4.74 | |
| 7.62 | |
| Surface Mount |
Mounting this socket strip SQW-120-01-L-D-VS header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQW-120-01-L-D-VS is housed in black liquid crystal polymer. It uses the solder termination method. This product is 40.12 mm long, 7.62 mm tall and 4.74 mm deep. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

