SamtecSQW-111-01-L-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 22 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 22 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 22.3 | |
| 4 | |
| 6.35 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SQW-111-01-L-D header connector helps protect your equipment from accidental shortages. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SQW-111-01-L-D is housed in black liquid crystal polymer. This product is 22.12 mm long, 6.35 mm tall and 4 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

