SamtecSQW-110-01-L-D-VS-AConnector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 20.3 | |
| 4.74 | |
| 7.62 | |
| Surface Mount |
Mount this socket strip SQW-110-01-L-D-VS-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQW-110-01-L-D-VS-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 20.12 mm long, 7.62 mm tall and 4.74 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

