SamtecSQT-117-01-L-TConnector Headers and PCB Receptacles
Conn Socket Strip SKT 51 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 51 | |
| 3 | |
| Solder | |
| 2 | |
| Straight | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 34.3 | |
| 6 | |
| 6.35 | |
| 2.29 | |
| Through Hole |
Mount this socket strip SQT-117-01-L-T header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 51 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 450 VAC. This is a 3-row connector. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 34.3 mm long, 6.35 mm tall and 6 mm deep. SQT-117-01-L-T is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

