SamtecSQT-111-01-L-D-RAConnector Headers and PCB Receptacles

Conn Socket Strip SKT 22 POS 2mm Solder RA Side Entry Thru-Hole Tube

Make strong and binding connections on your circuit boards by adopting this socket strip SQT-111-01-L-D-RA connector from Samtec. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a socket type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SQT-111-01-L-D-RA is housed in black liquid crystal polymer. This product is 22.3 mm long, 4 mm tall and 9.62 mm deep.

Import TariffMay apply to this part

18 parts: Ships tomorrow

    Total$3.46Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 18 parts
      • Price: $3.46

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.