10-25% Off

SamtecSQT-108-01-L-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Tube

Think of Samtec's socket strip SQT-108-01-L-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a socket type gender. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 16.3 mm long, 6.35 mm tall and 2 mm deep. It uses the solder termination method. SQT-108-01-L-S is housed in black liquid crystal polymer.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$1.83Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Vietnam
      • In Stock: 4 parts
      • Price: $1.83

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.