10-25% Off

SamtecSQT-107-01-F-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole Tube

As an added safety precaution, the socket strip SQT-107-01-F-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQT-107-01-F-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 14.3 mm long, 6.35 mm tall and 4 mm deep.

Import TariffMay apply to this part

8 parts: Ships tomorrow

    Total$2.29Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $2.29

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.