SamtecSQT-103-01-L-T-RAConnector Headers and PCB Receptacles
Conn Socket Strip SKT 9 POS 2mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 3 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 6.3 | |
| 11.62 | |
| 6 | |
| 2.29 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip SQT-103-01-L-T-RA header connector from Samtec. This SKT connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2 mm. This is a 3-row connector. It has a socket type gender. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 5.1 A/contact. It uses the solder termination method. This product is 6.3 mm long, 6 mm tall and 11.62 mm deep. SQT-103-01-L-T-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

