SamtecSQT-102-01-L-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 2 POS 2mm Solder ST Top Entry Thru-Hole Layer

Samtec brings you their socket strip SQT-102-01-L-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 450 VAC. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5.1 A/contact. This product is 4.3 mm long, 6.35 mm tall and 2 mm deep. SQT-102-01-L-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

949 parts: Ships in 2 days

    Total$1.01Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 949 parts
      • Price: $1.01

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.