VishaySQS420EN-T1-GE3MOSFETs
Trans MOSFET N-CH 20V 8A 8-Pin PowerPAK 1212 EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| 8 | |
| 28@4.5V | |
| 9@4.5V | |
| 392@10V | |
| 18000 | |
| 8 | |
| 8 | |
| 21 | |
| 8 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

