VishaySQS160ELNW-T1_GE3MOSFETs
Trans MOSFET N-CH 60V 141A 8-Pin PowerPAK 1212-SLW EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 175 | |
| 141 | |
| 3.8@10V | |
| 47@10V | |
| 47 | |
| 2761@25V | |
| 197000 | |
| 14 | |
| 4 | |
| 32 | |
| 12 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-SLW EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

