AdvantechSQR-SD4N16G2K6HNCEMemory Modules
DRAM Module DDR4 SDRAM 16Gbyte 260USODIMM
| Compliant with Exemption | |
| 4A994.a | |
| Active | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 2Gx64 | |
| 260USODIMM | |
| 16 | |
| 8G | |
| 64 | |
| 2666 | |
| 1Gx8 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 1232 | |
| 0 | |
| 85 | |
| Double | |
| No | |
| Dual | |
| 16 | |
| 19 | |
| PC4-21333 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 |
| Package Width | 3.58(Max) |
| Package Length | 69.6 |
| PCB changed | 260 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 260 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
