YAGEOSQP10AJB-20RResistor Fixed Single-Through Hole
Res Wirewound 20 Ohm 5% 10W ±300ppm/°C Cement AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 5% | |
| 500 | |
| 10 | |
| Wirewound | |
| -55 | |
| 155 | |
| ±300 | |
| 40 to 275 | |
| No | |
| No | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 48 | |
| 9.5 | |
| 9 | |
| 0.8 | |
| 32 | |
| ±1.5 | |
| ±1 | |
| ±1 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

