TE ConnectivitySQMW74R7JResistor Fixed Single-Through Hole
Res Wirewound 4.7 Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 4.7 | |
| 5% | |
| 500 | |
| 7 | |
| Wirewound | |
| -55 | |
| 155 | |
| ±300 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Radial | |
| 2 | |
| 5 | |
| Not Formed | |
| Box|Loose | |
| Rectangular | |
| 13 | |
| 9 | |
| 39 | |
| 0.8 | |
| 3.5 | |
| 39 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

