25-50% Off
TE ConnectivitySQMW72R2JResistor Fixed Single-Through Hole
Res Wirewound 2.2 Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.2 | |
| 5% | |
| 500 | |
| 7 | |
| Wirewound | |
| -55 | |
| 155 | |
| ±300 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Radial | |
| 2 | |
| 5 | |
| Not Formed | |
| Box|Loose | |
| Rectangular | |
| 13 | |
| 9 | |
| 39 | |
| 0.8 | |
| 3.5 | |
| 39 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? TE Connectivity can offer you a cost-effective solution with their SQMW72R2J fixed single through-hole resistor. This product has a resistance value of 2.2 Ohm. This durable part has a power rating of 7 W. Its temperature coefficient is ±300 ppm/°C. This product's terminal pitch is 5 mm. The SQMW72R2J part has a radial termination style. This device is made with wirewound technology. This product is 13 mm long, 39 mm tall and 9 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 250 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

