VishaySQM100P10-19L_GE3MOSFETs
Trans MOSFET P-CH 100V 93A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| 2700nm | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 2.5 | |
| 93 | |
| 100 | |
| 1 | |
| 19@10V | |
| 220@10V | |
| 220 | |
| 10800@25V | |
| 375000 | |
| 30 | |
| 21 | |
| 110 | |
| 20 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

