VishaySQJQ480E-T1_GE3MOSFETs
Trans MOSFET N-CH 80V 150A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 3.5 | |
| 150 | |
| 100 | |
| 1 | |
| 3@10V | |
| 82@10V | |
| 82 | |
| 6900@25V | |
| 136000 | |
| 15 | |
| 7.3 | |
| 40 | |
| 19 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 6.22 |
| Package Length | 7.9 |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | PowerPAK |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

