VishaySQJB68EP-T1_GE3MOSFETs
Trans MOSFET N-CH 100V 11A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 100 | |
| ±20 | |
| 11 | |
| 92@10V | |
| 4.7@10V | |
| 4.7 | |
| 212@25V | |
| 27000 | |
| 5 | |
| 5 | |
| 15 | |
| 9 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

