VishaySQJA96EP-T1_GE3MOSFETs
Trans MOSFET N-CH 80V 30A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 30 | |
| 21.5@10V | |
| 14@10V | |
| 14 | |
| 875@25V | |
| 48000 | |
| 22 | |
| 3 | |
| 21 | |
| 13 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

