VishaySQJ968EP-T1_GE3MOSFETs
Trans MOSFET N-CH 60V 23.5A 5-Pin(4+Tab) PowerPAK SO EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| TrenchFET | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 2.5 | |
| 23.5 | |
| 100 | |
| 1 | |
| 33.6@10V | |
| 12.3@10V | |
| 12.3 | |
| 571@30V | |
| 42000 | |
| 6.5 | |
| 9 | |
| 19.5 | |
| 8 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

