VishaySQJ409EP-T1_BE3MOSFETs
Trans MOSFET P-CH 40V 60A 5-Pin(4+Tab) PowerPAK SO T/R Automotive AEC-Q101
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±20 | |
| 60 | |
| 7@10V | |
| 170@10V | |
| 8400@25V | |
| 68000 | |
| 12 | |
| 18 | |
| 75 | |
| 23 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

