25-50% Off
VishaySQJ403BEEP-T1_GE3MOSFETs
Trans MOSFET P-CH 30V 30A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 30 | |
| 8.5@10V | |
| 75@10V | |
| 75 | |
| 68000 | |
| 178 | |
| 82 | |
| 134 | |
| 38 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

