Bel Power SolutionsSQE48T30018-NGB0DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 1.8V 30A 54W 8-Pin 1/8-Brick
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 1.8 | |
| 30 | |
| 54 | |
| 2250VDC | |
| DC/DC | |
| 440(Typ) | |
| Yes | |
| 5mV | |
| 5mV | |
| 86.5 | |
| Negative | |
| -40 | |
| 85 | |
| 20.6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.34(Max) - 0.89(Min) |
| Package Width | 22.76 |
| Package Length | 58.42 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQE48T30018-NGB0 DC to DC converter and switching regulator module. It has a voltage of 1.8 V. This part has a temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
