Bel Power SolutionsSQE48T20120-NDB0GDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 20A 5-Pin 1/8-Brick
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 20 | |
| 2250VDC | |
| DC/DC | |
| 3 | |
| 502 | |
| Yes | |
| 12mV | |
| 24mV | |
| 94.2(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.8(Max) - 0.71(Min) |
| Package Width | 22.76 |
| Package Length | 58.42 |
| PCB changed | 5 |
| Supplier Package | 1/8-Brick |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQE48T20120-NDB0G DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

