VishaySQD40N10-25_GE3MOSFETs
Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) DPAK Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.5 | |
| 40 | |
| 100 | |
| 1 | |
| 25@10V | |
| 46@10V | |
| 46 | |
| 2703@25V | |
| 136000 | |
| 6 | |
| 11 | |
| 27 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

