KYOCERA AVX Components CorporationSQCAEM1R5BAJMECapacitor Ceramic Multilayer
Cap Ceramic 1.5pF 150V P90 0.1pF Pad SMD 125°C T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5pF | |
| 0.1pF | |
| 150VDC | |
| Low | |
| P90 | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.4 X 1.4 X 1.45 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.4 | |
| 1.4 | |
| 1.45(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

