25-50% Off
VishaySQA470CEJW-T1_GE3MOSFETs
Trans MOSFET N-CH 30V 2.25A 6-Pin PowerPAK SC-70 EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain | |
| TrenchFET | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 2.25 | |
| 65@4.5V | |
| 4.6@4.5V | |
| 312@20V | |
| 13600 | |
| 9.5 | |
| 18 | |
| 21 | |
| 7.3 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2.05 |
| Package Length | 2.05 |
| PCB changed | 6 |
| Supplier Package | PowerPAK SC-70 EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

