VishaySQA409CEJWMOSFETs
Trans MOSFET P-CH 12V 9A 6-Pin PowerPAK SC-70W EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±8 | |
| -55 to 175 | |
| 9 | |
| 19@4.5V | |
| 22@4.5V | |
| 2191@6V | |
| 13600 | |
| 44 | |
| 33 | |
| 61 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2.05 |
| Package Length | 2.05 |
| PCB changed | 6 |
| Supplier Package | PowerPAK SC-70W EP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

