VishaySQ7415CENW-T1_GE3MOSFETs
Trans MOSFET P-CH 60V 16A 8-Pin PowerPAK 1212-W EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 2700nm | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 175 | |
| 16 | |
| 65@10V | |
| 25.5@10V | |
| 25.5 | |
| 1083@25V | |
| 1.5 | |
| 132 | |
| 53000 | |
| 8 | |
| 5 | |
| 39 | |
| 9 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 20 | |
| 64 | |
| 81 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-W EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

