Bel Power SolutionsSQ48T10050-PDA0GDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 10A 50W 8-Pin 1/8-Brick
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 10 | |
| 50 | |
| 2000VDC | |
| DC/DC | |
| 2.6 | |
| 415(Typ) | |
| Yes | |
| 5mV | |
| 5mV | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16(Max) - 3.23(Min) |
| Package Width | 22.76 |
| Package Length | 58.42 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

