Bel Power SolutionsSQ24T15020-NEC0DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 2V 15A 50W 8-Pin 1/8-Brick
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 2 | |
| 15 | |
| 50 | |
| 2000VDC | |
| DC/DC | |
| 3 | |
| 415(Typ) | |
| Yes | |
| 5mV | |
| 5mV | |
| 87(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.57(Max) - 0.23(Min) mm |
| Package Width | 22.76 mm |
| Package Length | 58.42 mm |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQ24T15020-NEC0 DC to DC converter and switching regulator module. It has a voltage of 2 V. This part has a temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

