Bel Power SolutionsSQ24S10050-PS00GDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 10 | |
| 50 | |
| 2000VDC | |
| DC/DC | |
| 3 | |
| 415(Typ) | |
| Yes | |
| 5mV | |
| 5mV | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 15 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.96 mm |
| Package Width | 22.76 mm |
| Package Length | 58.42 mm |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Provide the ability to switch between voltages by using this step down SQ24S10050-PS00G DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

