VishaySQ1539EH-T1_GE3MOSFETs
Trans MOSFET N/P-CH 30V 0.85A 6-Pin SC-70 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| P|N | |
| 2 | |
| 30 | |
| ±20 | |
| 2.6 | |
| 0.85 | |
| 100 | |
| 1 | |
| 940@10V@P Channel|280@10V@N Channel | |
| 1.2@4.5V@P Channel|1@4.5V@N Channel | |
| 40@15V@P Channel|38@15V@N Channel | |
| 1500 | |
| 17@P Channel|32@N Channel | |
| 39@P Channel|18@N Channel | |
| 10@P Channel|8@N Channel | |
| 4@P Channel|3@N Channel | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

