Arrow Electronic Components Online
SPWM7524DA2|MEANWELL|simage
SPWM7524DA2|MEANWELL|limage
LED Power Supplies

SPWM-75-24DA2

AC/DC LED Power Supply 76.8W Single

MEAN WELL
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24(Typ)
  • Maximum Output Current (mA)
    3200
  • Output Power (W)
    76.8
  • Input Voltage Range
    100VAC to 305VAC|156VDC to 410VDC
  • Dimming
    DALI-2
  • Power Factor Correction
    0.97
  • Efficiency (%)
    90(Typ)
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    280

Documentation and Resources

Datasheets
Design resources